-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A139322-ND
|
DigiKey | CONN BACKSHELL 8POS Min Qty: 1 Lead time: 19 Weeks Container: Box |
1033 In Stock |
|
$3.0164 / $3.8100 | Buy Now |
DISTI #
2292864-3
|
Avnet Americas | AS16 BACKSHELL, 8P CAP, NC16 - Bulk (Alt: 2292864-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.1783 / $2.4594 | Buy Now |
DISTI #
571-2292864-3
|
Mouser Electronics | Automotive Connectors AS16 BACKSHELL 8P CAP NC16 RoHS: Compliant | 515 |
|
$2.5400 / $3.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Box | 0Box |
|
$2.2000 | Buy Now |
DISTI #
AMP2292864-3
|
Heilind Electronics | AS16 BACKSHELL, 8P CAP, NC16, | Americas - 0 in Stock |
|
$2.5835 / $2.6220 | Buy Now |
|
Onlinecomponents.com | AS16 BACKSHELL, 8P CAP, NC16, MC RoHS: Compliant |
20 In Stock |
|
$2.4300 / $3.1600 | Buy Now |
|
Onlinecomponents.com | AS16 BACKSHELL, 8P CAP, NC16, MC RoHS: Compliant | 0 |
|
$2.2900 / $6.7500 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
2292864-3
|
TTI | Automotive Connectors AS16 BACKSHELL 8P CAP NC16 Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$2.2400 / $2.2900 | Buy Now |
DISTI #
AMP2292864-3
|
Interstate Connecting Components | AS16 BACKSHELL, 8P CAP, NC16, | 0 |
|
$2.5835 / $2.6220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2292864-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2292864-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |