-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6733
|
Newark | Automotive Connectors As16 Backshell 12P Cap Nc20 |Amp Te Connectivity 2292865-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 | Buy Now |
DISTI #
A139324-ND
|
DigiKey | CONN BACKSHELL 12POS Min Qty: 1 Lead time: 19 Weeks Container: Box |
142 In Stock |
|
$3.6772 / $4.6500 | Buy Now |
DISTI #
2292865-2
|
Avnet Americas | AS16 BACKSHELL, 12P CAP, NC20 - Bulk (Alt: 2292865-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.6555 / $2.9982 | Buy Now |
DISTI #
571-2292865-2
|
Mouser Electronics | Automotive Connectors AS16 BACKSHELL 12P CAP NC20 RoHS: Compliant | 928 |
|
$2.9100 / $5.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.6800 | Buy Now |
DISTI #
AMP2292865-2
|
Heilind Electronics | AS16 BACKSHELL, 12P CAP, NC20, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AS16 BACKSHELL, 12P CAP, NC20, MC RoHS: Compliant | Alternative Product Available |
|
$2.6000 / $4.2200 | Buy Now |
|
Onlinecomponents.com | AS16 BACKSHELL, 12P CAP, NC20, MC | 0 |
|
$2.8900 / $8.4300 | Buy Now |
DISTI #
2292865-2
|
TTI | Automotive Connectors AS16 BACKSHELL 12P CAP NC20 Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$2.6400 / $2.9500 | Buy Now |
DISTI #
AMP2292865-2
|
Interstate Connecting Components | AS16 BACKSHELL, 12P CAP, NC20, | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2292865-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2292865-2
TE Connectivity
Assembly Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |