-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2293358-2TR-ND
|
DigiKey | TAB1.0X0.64,AP Min Qty: 300000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0439 | Buy Now |
DISTI #
2293358-2
|
Avnet Americas | TAB1.0X0.64,AP - Tape and Reel (Alt: 2293358-2) Min Qty: 300000 Package Multiple: 300000 Container: Reel | 0 |
|
$0.0461 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 300000 Package Multiple: 300000 Container: Reel | 0Reel |
|
$0.0420 | Buy Now |
DISTI #
AMP2293358-2
|
Heilind Electronics | TAB1.0X0.64,AP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TAB1.0X0.64,AP | 0 |
|
$0.0441 / $0.1294 | Buy Now |
DISTI #
2293358-2
|
Avnet Americas | TAB1.0X0.64,AP - Tape and Reel (Alt: 2293358-2) Min Qty: 300000 Package Multiple: 300000 Container: Reel | 0 |
|
$0.0461 | Buy Now |
DISTI #
AMP2293358-2
|
Interstate Connecting Components | TAB1.0X0.64,AP | 0 |
|
Buy Now | |
|
Master Electronics | TAB1.0X0.64,AP | 0 |
|
$0.0441 / $0.1294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2293358-2
TE Connectivity
Buy Now
|
Compare Parts:
2293358-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Size-Max |