There are no models available for this part yet.
Overview of 229424-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 229424-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
229424-000
|
Avnet Americas | Cable Accessories Solder Sleeve Wire to Wire Splice - Bulk (Alt: 229424-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9905 | Buy Now | |
DISTI #
RYCB-008-14CS2840
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCB-008-14CS2840 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | B-008-14CS2840 | 0 |
|
$2.2900 / $6.4400 | Buy Now | ||
DISTI #
RYCB-008-14CS2840
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCB-008-14CS2840 | 0 |
|
Buy Now | ||
DISTI #
000000000003624348
|
Sager | Solder Sleeves & Shield Tubing B-008-14CS2840 Min Qty: 1 | 0 |
|
$2.5100 / $3.1300 | Buy Now | |
DISTI #
229424-000
|
Avnet Abacus | (Alt: 229424-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | B-008-14CS2840 | 0 |
|
$2.2900 / $6.4400 | Buy Now |
CAD Models for 229424-000 by TE Connectivity
Part Data Attributes for 229424-000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Mounting Type
|
CABLE
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
SPLICE TERMINAL
|
Wire Cross Section
|
4 mm2
|
Wire Gauge
|
12 AWG
|