Part Details for 2294800-R by Microchip Technology Inc
Overview of 2294800-R by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2294800-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5633
|
Newark | Smartraid 3102-8I Single Rohs Compliant: Yes |Microchip 2294800-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$714.6600 | Buy Now |
DISTI #
2294800-R-ND
|
DigiKey | SMARTRAID 3102-8I SINGLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$714.6600 | Buy Now |
DISTI #
2294800-R
|
Avnet Americas | SmartRAID 3100 Adapter with 8 Internal SAS/SATA Ports in LP/MD2 2GB DDR4 12Gbps ROC - Bulk (Alt: 2294800-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$714.6600 | Buy Now |
DISTI #
494-2294800-R
|
Mouser Electronics | Other Modules 12 Gbps PCIe Gen3 3102-8i RoHS: Compliant | 1 |
|
$714.6600 | Buy Now |
DISTI #
2294800-R
|
Microchip Technology Inc | SmartRAID 3102-8i Single, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
1449 Alternates Available |
|
$714.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$762.3100 | Buy Now |
|
Onlinecomponents.com | Smart RAID Adapters |
1 In Stock 1465 Factory Stock |
|
$691.3200 / $741.0500 | Buy Now |
DISTI #
65764111
|
Verical | Smart RAID Adapters Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 1 |
|
$890.6851 | Buy Now |
DISTI #
2294800-R
|
Avnet Americas | SmartRAID 3100 Adapter with 8 Internal SAS/SATA Ports in LP/MD2 2GB DDR4 12Gbps ROC - Bulk (Alt: 2294800-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$714.6600 | Buy Now |
|
Ameya Holding Limited | 1594 |
|
RFQ |