Part Details for 2296039-4 by TE Connectivity
Overview of 2296039-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2296039-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK6928
|
Newark | Cable Exit, Rect, Combo, Right/Pa6+Gf+Gb Rohs Compliant: Yes |Te Connectivity 2296039-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 709 |
|
$7.1400 / $10.1500 | Buy Now |
DISTI #
1734-2296039-4-ND
|
DigiKey | CABLE EXIT, RECT, COMBO, RIGHT Min Qty: 1080 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$6.4493 | Buy Now |
DISTI #
2296039-4
|
Avnet Americas | Backshell/Cable Clamp for Automotive Connectors Polyamide Orange - Bulk (Alt: 2296039-4) Min Qty: 1080 Package Multiple: 1080 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$5.8652 / $6.6220 | Buy Now |
|
Future Electronics | CABLE EXIT RECT COMBO RoHS: Non Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 1080 Container: Box | 0Box |
|
$5.9400 / $6.0000 | Buy Now |
DISTI #
AMP2296039-4
|
Heilind Electronics | CABLE EXIT, RECT, COMBO, RIGHT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CABLE EXIT, RECT, COMBO, RIGHT | 0 |
|
$6.0600 / $17.0300 | Buy Now |
DISTI #
2296039-4
|
Avnet Americas | Backshell/Cable Clamp for Automotive Connectors Polyamide Orange - Bulk (Alt: 2296039-4) Min Qty: 1080 Package Multiple: 1080 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$5.8652 / $6.6220 | Buy Now |
DISTI #
2296039-4
|
Avnet Americas | Backshell/Cable Clamp for Automotive Connectors Polyamide Orange - Bulk (Alt: 2296039-4) Min Qty: 1080 Package Multiple: 1080 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$5.8652 / $6.6220 | Buy Now |
DISTI #
AMP2296039-4
|
Interstate Connecting Components | CABLE EXIT, RECT, COMBO, RIGHT | 0 |
|
Buy Now | |
DISTI #
2296039-4
|
Avnet Abacus | Backshell/Cable Clamp for Automotive Connectors Polyamide Orange (Alt: 2296039-4) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 2 Weeks, 1 Days | Abacus - 1080 |
|
Buy Now |
Part Details for 2296039-4
2296039-4 CAD Models
2296039-4 Part Data Attributes
|
2296039-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2296039-4
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |