Part Details for 2296391 by Phoenix Contact
Overview of 2296391 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2296391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5276-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 1.64' Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.2500 | Buy Now |
DISTI #
651-2296391
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 20/EZ-DR/ 5 0/KONFEK RoHS: Compliant | 11 |
|
$40.5000 / $50.0000 | Buy Now |
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 20-position), connection 2: IDC/FLK socket strip (1x 20-position), cable length: 0.5 m RoHS: Compliant |
15 In Stock |
|
$41.7000 / $52.9600 | Buy Now |
DISTI #
70325399
|
Verical | Cable Assembly 0.5m 26AWG IDC Connector to IDC Connector 20 to 20 POS SKT-SKT IDT-IDT Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 14 |
|
$55.6973 / $66.4492 | Buy Now |
DISTI #
2296391
|
TTI | Ribbon Cables / IDC Cables FLK 20/EZ-DR/ 5 0/KONFEK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.7400 / $49.1000 | Buy Now |
DISTI #
000000000000778802
|
Sager | Ribbon Cables / IDC Cables FLK 20/EZ-DR/ 5 0/KONFEK Min Qty: 1 | 0 |
|
$50.6400 / $56.7200 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 550 |
|
RFQ | |
DISTI #
2927271
|
Farnell | CABLE, FLK 20/EZ-DR/ 50KONFEK RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$35.8570 | Buy Now |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 20-position), connection 2: IDC/FLK socket strip (1x 20-position), cable length: 0.5 m RoHS: Compliant |
15 In Stock |
|
$41.7000 / $52.9600 | Buy Now |