Part Details for 2296BG by BOYD Laconia
Overview of 2296BG by BOYD Laconia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 2296BG
2296BG CAD Models
2296BG Part Data Attributes
|
2296BG
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
2296BG
BOYD Laconia
Heat Sink, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Color | BLACK | |
Diameter | 31.75 mm | |
Finish | ANODIZED | |
Height | 17.65 mm | |
Thermal Support Device Type | HEAT SINK |