Part Details for 2297-2-17-15-16-27-02-0 by Mill-Max Mfg Corp
Overview of 2297-2-17-15-16-27-02-0 by Mill-Max Mfg Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2297-2-17-15-16-27-02-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C4157
|
Newark | Standard Wire Wrap Receptacle/Bulk |Mill-Max 2297-2-17-15-16-27-02-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3520 / $0.9830 | Buy Now |
DISTI #
ED1245-ND
|
DigiKey | CONN PIN RCPT .022-.034 KNURL Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
672 In Stock |
|
$0.2325 / $0.4200 | Buy Now |
DISTI #
575-229721
|
Mouser Electronics | Circuit Board Hardware - PCB WRAPOST .370L .065D RoHS: Compliant | 142 |
|
$0.2530 / $0.6000 | Buy Now |
DISTI #
70206449
|
RS | RECEPTACLE WITH A WIRE WRAP TAIL | Mill-Max 2297-2-17-15-16-27-02-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4760 | Buy Now |
|
Bisco Industries | 366 |
|
Buy Now | ||
DISTI #
MMX2297-2-17-15-16-27-020
|
Heilind Electronics | Americas - 901 in Stock |
|
$0.2808 / $0.6687 | Buy Now | |
|
Quest Components | BERYLLIUM COPPER, GOLD (30) OVER NICKEL FINISH, PCB TERMINAL | 6640 |
|
$0.4200 / $1.4000 | Buy Now |
DISTI #
MMX2297-2-17-15-16-27-020
|
Interstate Connecting Components | 300 |
|
$0.2808 / $0.6687 | Buy Now | |
DISTI #
000000000000402407
|
Sager | Circuit Board Hardware - PCB WRAPOST .370L .065D Min Qty: 1000 | 0 |
|
$0.2401 / $1.0800 | Buy Now |
Part Details for 2297-2-17-15-16-27-02-0
2297-2-17-15-16-27-02-0 CAD Models
2297-2-17-15-16-27-02-0 Part Data Attributes:
|
2297-2-17-15-16-27-02-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2297-2-17-15-16-27-02-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |