Part Details for 2297345 by Phoenix Contact
Overview of 2297345 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2297345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2297345
|
Mouser Electronics | Solid State Relays - Industrial Mount ELR W3-230AC/ 500AC-16 RoHS: Compliant | 0 |
|
$359.8000 / $369.4000 | Order Now |
|
Onlinecomponents.com | Solid state contactor 24VDC 1.9KOhm 16A (147.5x114.5x99)mm DIN Rail Contactor Relay RoHS: Compliant |
1 In Stock |
|
$357.5000 / $362.0000 | Buy Now |
DISTI #
000000000003478893
|
Sager | Solid State Relays - Industrial Mount ELR W3-230AC/ 500AC-16 | 0 |
|
Buy Now | |
|
Master Electronics | Solid state contactor 24VDC 1.9KOhm 16A (147.5x114.5x99)mm DIN Rail Contactor Relay RoHS: Compliant |
1 In Stock |
|
$357.5000 / $362.0000 | Buy Now |
Part Details for 2297345
2297345 CAD Models
2297345 Part Data Attributes
|
2297345
Phoenix Contact
Buy Now
|
Compare Parts:
2297345
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |