Part Details for 2297523 by Phoenix Contact
Overview of 2297523 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2297523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2297523-ND
|
DigiKey | LOAD MONITOR 0.5A 500V LOAD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$371.7090 / $404.0300 | Buy Now |
DISTI #
651-2297523
|
Mouser Electronics | Specialty Controllers EMM 3- 24DC/500AC 16-IFS RoHS: Compliant | 3 |
|
$364.1600 / $400.4600 | Buy Now |
|
Onlinecomponents.com | Electronic motor management with integrated current transformers up to 16 A - active power measurement for overload and underload monitoring of motors and systems for optimum protection. Freely parameterizable switching and signaling thresholds. RoHS: Compliant | 0 |
|
$342.0400 / $372.0400 | Buy Now |
DISTI #
000000000003478898
|
Sager | Specialty Controllers EMM 3- 24DC/500AC 16-IFS Min Qty: 1 | 0 |
|
$507.1600 / $560.8000 | Buy Now |
|
Dynamic Solutions GmbH | Motor management | 2500 |
|
RFQ | |
|
Master Electronics | Electronic motor management with integrated current transformers up to 16 A - active power measurement for overload and underload monitoring of motors and systems for optimum protection. Freely parameterizable switching and signaling thresholds. RoHS: Compliant | 0 |
|
$342.0400 / $372.0400 | Buy Now |
Part Details for 2297523
2297523 CAD Models
2297523 Part Data Attributes
|
2297523
Phoenix Contact
Buy Now
|
Compare Parts:
2297523
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |