Part Details for 22978 by HELUKABEL
Overview of 22978 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22978
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOPFLEX611P-4G50
|
TME | Wire: servo drive, TOPFLEX®611-PUR, 4G50mm2, PUR, grey, stranded Min Qty: 1 | 0 |
|
$120.4800 / $181.5800 | RFQ |
Part Details for 22978
22978 CAD Models
22978 Part Data Attributes
|
22978
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
22978
HELUKABEL
Wire And Cable, 4 Conductor(s), 1AWG, 600V, Power And Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Approvals | CE; DIN; EAC; EN; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 50 mm2 | |
DIN Conformance | NO | |
Diameter | 36.5 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 1 AWG | |
Wire and Cable Name | POWER AND CONTROL CABLE |