Part Details for 2297800-1 by TE Connectivity
Overview of 2297800-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2297800-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2297800-1-ND
|
DigiKey | CABLE CAT7 8COND 26AWG - M Min Qty: 17995 Lead time: 18 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.9280 | Buy Now |
DISTI #
2297800-1
|
Avnet Americas | TECC0018C7 - Tape and Reel (Alt: 2297800-1) Min Qty: 17995 Package Multiple: 17995 Container: Reel | 0 |
|
RFQ |
Part Details for 2297800-1
2297800-1 CAD Models
2297800-1 Part Data Attributes
|
2297800-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2297800-1
TE Connectivity
Wire And Cable, 8 Conductor(s), 26AWG, 300V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | ISO/IEC; MIL; UL | |
Cable Types | HIGH SPEED | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 7.2 mm | |
IEC Conformance | NO | |
Insulator Material | PE | |
Jacket Material | ZEROHAL | |
MIL Conformance | YES | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Resistance | 0.145 Ω | |
Shielding | YES | |
Stranding | 7X0.155 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |