Part Details for 2297801-1 by TE Connectivity
Overview of 2297801-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2297801-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2297801-1
|
Avnet Americas | TECC0019C7 - Boxed Product (Development Kits) (Alt: 2297801-1) Min Qty: 17995 Package Multiple: 17995 Container: Box | 0 |
|
RFQ | |
DISTI #
571-2297801-1
|
Mouser Electronics | Multi-Conductor Cables TECC0019C7 Price Per Meter RoHS: Compliant | 0 |
|
$4.3600 | Order Now |
Part Details for 2297801-1
2297801-1 CAD Models
2297801-1 Part Data Attributes
|
2297801-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2297801-1
TE Connectivity
Wire And Cable, 8 Conductor(s), 22AWG, 300V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | ISO/IEC; MIL; UL | |
Cable Types | HIGH SPEED | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 9.9 mm | |
IEC Conformance | NO | |
Insulator Material | PE | |
Jacket Material | ZEROHAL | |
MIL Conformance | YES | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Resistance | 0.145 Ω | |
Shielding | YES | |
Stranding | 7X0.245 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |