-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE WIRE SEAL,HPF 1.2,RUBBER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2297816-1-ND
|
DigiKey | SINGLE WIRE SEAL,HPF 1.2,RUBBER Min Qty: 50000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0494 | Buy Now |
DISTI #
2297816-1
|
Avnet Americas | Wire Seal for Automotive Connectors Silicone White Bulk - Bulk (Alt: 2297816-1) Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0480 | Buy Now |
DISTI #
571-2297816-1
|
Mouser Electronics | Automotive Connectors SINGLE WIRE SEAL,HPF 1.2,RUBBER RoHS: Compliant | 0 |
|
$0.0490 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0437 | Buy Now |
DISTI #
AMP2297816-1
|
Heilind Electronics | SINGLE WIRE SEAL,HPF 1.2,RUBBE | Americas - 0 in Stock |
|
$0.0533 / $0.0541 | Buy Now |
|
Onlinecomponents.com | SINGLE WIRE SEAL,HPF 1.2,RUBBER RoHS: Compliant | 0 |
|
$0.0449 / $0.0941 | Buy Now |
DISTI #
AMP2297816-1
|
Interstate Connecting Components | SINGLE WIRE SEAL,HPF 1.2,RUBBE | 0 |
|
$0.0533 / $0.0541 | Buy Now |
|
Master Electronics | SINGLE WIRE SEAL,HPF 1.2,RUBBER RoHS: Compliant | 0 |
|
$0.0449 / $0.0941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2297816-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2297816-1
TE Connectivity
SINGLE WIRE SEAL,HPF 1.2,RUBBER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |