Part Details for 2297907-1 by TE Connectivity
Overview of 2297907-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2297907-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2297907-1-ND
|
DigiKey | 12 WAY IN-LINE REC PLUG ASSY Min Qty: 1 Lead time: 20 Weeks Container: Box |
3291 In Stock |
|
$1.1522 / $2.2200 | Buy Now |
DISTI #
2297907-1
|
Avnet Americas | 12 WAY IN-LINE REC PLUG ASSY - Bulk (Alt: 2297907-1) Min Qty: 4000 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0105 / $1.1409 | Buy Now |
DISTI #
571-2297907-1
|
Mouser Electronics | TE Connectivity 12 WAY IN-LINE REC PLUG ASSY RoHS: Compliant | 0 |
|
$1.0900 / $2.2100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 400 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.9820 | Buy Now |
DISTI #
AMP2297907-1
|
Heilind Electronics | 12 WAY IN-LINE REC PLUG ASSY | Americas - 0 in Stock |
|
$1.1984 / $1.2163 | Buy Now |
|
Onlinecomponents.com | 12 WAY IN-LINE REC PLUG ASSY RoHS: Compliant | 0 |
|
$1.0100 / $2.7700 | Buy Now |
DISTI #
AMP2297907-1
|
Interstate Connecting Components | 12 WAY IN-LINE REC PLUG ASSY | 0 |
|
$1.1984 / $1.2163 | Buy Now |
DISTI #
2297907-1
|
Avnet Asia | 12 WAY IN-LINE REC PLUG ASSY (Alt: 2297907-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 12 Weeks, 6 Days | 0 |
|
$0.8696 / $0.9799 | Buy Now |
|
LCSC | Automobile Connectors ROHS | 15 |
|
$0.5707 / $0.9286 | Buy Now |
|
Master Electronics | 12 WAY IN-LINE REC PLUG ASSY RoHS: Compliant | 0 |
|
$1.0100 / $2.7700 | Buy Now |
Part Details for 2297907-1
2297907-1 CAD Models
2297907-1 Part Data Attributes
|
2297907-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2297907-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |