There are no models available for this part yet.
Overview of 2299097 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2299097 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2299097-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 1.64' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$89.1278 / $110.0300 | Buy Now | |
DISTI #
651-2299097
|
Mouser Electronics | Specialized Cables FLK 50/EZDR/ 50/ KONFEK/S SHIELDED RoHS: Compliant | 0 |
|
$93.5200 / $109.9400 | Order Now | |
Onlinecomponents.com | Assembled shielded round cable, connection 1: IDC/FLK socket strip (1x 50-position), connection 2: IDC/FLK socket strip (1x 50-position) (The braided shield is routed to a separate cable end.), cable length: 0.5 m RoHS: Compliant | 0 |
|
$89.3500 / $114.3700 | Buy Now | ||
DISTI #
000000000000801052
|
Sager | Specialized Cables FLK 50/EZDR/ 50/ KONFEK/S SHIELDED Min Qty: 1 | 0 |
|
$111.4300 / $124.8100 | Buy Now | |
Dynamic Solutions GmbH | Cable | 740 |
|
RFQ | |||
Master Electronics | Assembled shielded round cable, connection 1: IDC/FLK socket strip (1x 50-position), connection 2: IDC/FLK socket strip (1x 50-position) (The braided shield is routed to a separate cable end.), cable length: 0.5 m RoHS: Compliant | 0 |
|
$89.3500 / $114.3700 | Buy Now |