Part Details for 2299220 by Phoenix Contact
Overview of 2299220 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2299220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2299220-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 4.9' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$33.5530 / $41.6500 | Buy Now |
DISTI #
651-2299220
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 10/EZ-DR/1 50/KONFEK RoHS: Compliant | 5 |
|
$33.7300 / $41.5000 | Buy Now |
DISTI #
71850299
|
RS | Cable Assembly, FLK 10/EZ-DR/ 150/KONFEK | Phoenix Contact 2299220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.4600 / $43.0500 | RFQ |
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 10-position), connection 2: IDC/FLK socket strip (1x 10-position), cable length: 1.5 m RoHS: Compliant | 0 |
|
$34.7300 / $44.1200 | Buy Now |
DISTI #
000000000001075048
|
Sager | Ribbon Cables / IDC Cables FLK 10/EZ-DR/1 50/KONFEK Min Qty: 1 | 0 |
|
$42.9500 / $48.1000 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 1600 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 10-position), connection 2: IDC/FLK socket strip (1x 10-position), cable length: 1.5 m RoHS: Compliant | 0 |
|
$34.7300 / $44.1200 | Buy Now |