Part Details for 2299246 by Phoenix Contact
Overview of 2299246 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2299246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2299246-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$43.5141 / $53.7200 | Buy Now |
DISTI #
651-2299246
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 10/EZ-DR/3 00/KONFEK RoHS: Compliant | 0 |
|
$43.5100 / $53.6700 | Order Now |
DISTI #
71850301
|
RS | Cable Assembly, FLK 10/EZ-DR/ 300/KONFEK | Phoenix Contact 2299246 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.4500 / $55.8000 | RFQ |
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 10-position), connection 2: IDC/FLK socket strip (1x 10-position), cable length: 3 m RoHS: Compliant | 0 |
|
$44.8000 / $56.9000 | Buy Now |
DISTI #
000000000001075050
|
Sager | Ribbon Cables / IDC Cables FLK 10/EZ-DR/3 00/KONFEK Min Qty: 1 | 0 |
|
$55.4000 / $62.0400 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 2200 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 10-position), connection 2: IDC/FLK socket strip (1x 10-position), cable length: 3 m RoHS: Compliant | 0 |
|
$44.8000 / $56.9000 | Buy Now |