Part Details for 2299502-1 by TE Connectivity
Overview of 2299502-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2299502-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0480
|
Newark | Product Range:Wire Grip Series, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Insulator Colour:Gray, Insulator Material:Thermoplastic Rohs Compliant: Yes |Amp Te Connectivity 2299502-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38541 |
|
$0.0120 / $0.0150 | Buy Now |
DISTI #
A124908-ND
|
DigiKey | CONN WIRE CAP 14-22AWG TWIST ON Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
115280 In Stock |
|
$0.0126 / $0.1000 | Buy Now |
DISTI #
99Y0480
|
Avnet Americas | CPGI-WC-WG-GR-BULK - Bulk (Alt: 99Y0480) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 38541 Partner Stock |
|
$0.0160 / $0.1040 | Buy Now |
DISTI #
CR2102-000
|
Avnet Americas | CPGI-WC-WG-GR-BULK - Boxed Product (Development Kits) (Alt: CR2102-000) RoHS: Compliant Min Qty: 120000 Package Multiple: 120000 Lead time: 11 Weeks, 6 Days Container: Box | 0 |
|
$0.0094 | Buy Now |
DISTI #
650-2299502-1
|
Mouser Electronics | Terminals WIRE GRIP WC, GRAY 22-14 AWG RoHS: Compliant | 102550 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
RYC2299502-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0110 / $0.0119 | Buy Now | |
DISTI #
RYCCR2102-000
|
Heilind Electronics | CR2102-000 2299502-1 CPGI-WC-WG-GR-BULK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CPGI-WC-WG-GR-BULK RoHS: Compliant | 0 |
|
$0.0101 / $0.0161 | Buy Now |
DISTI #
60978516
|
Verical | Wire Terminator 14-22 AWG Closed End for Stripped Wire RoHS: Compliant Min Qty: 618 Package Multiple: 1 Date Code: 2150 | Americas - 47060 |
|
$0.0100 / $0.0160 | Buy Now |
DISTI #
RYC2299502-1
|
Interstate Connecting Components | 0 |
|
$0.0110 / $0.0119 | Buy Now |
Part Details for 2299502-1
2299502-1 CAD Models
2299502-1 Part Data Attributes
|
2299502-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2299502-1
TE Connectivity
SPLICE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 14 AWG |