Part Details for 2299508-1 by TE Connectivity
Overview of 2299508-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2299508-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0486
|
Newark | Product Range:Wire Grip Series, Termination:Crimp, Wire Size Awg Min:18Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Insulator Colour:Yellow, Insulator Material:Thermoplastic Rohs Compliant: Yes |Amp Te Connectivity 2299508-1 Min Qty: 35000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0590 | Buy Now |
DISTI #
A124914-ND
|
DigiKey | CONN WIRE CAP 10-18AWG TWIST ON Min Qty: 35000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0427 | Buy Now |
DISTI #
CR2108-000
|
Avnet Americas | Wire Cap Splice Terminator 10AWG to 18AWG Thermoplastic Yellow Bag - Boxed Product (Development Kits) (Alt: CR2108-000) RoHS: Compliant Min Qty: 35000 Package Multiple: 500 Container: Box | 0 |
|
$0.0391 | Buy Now |
DISTI #
650-2299508-1
|
Mouser Electronics | Terminals WING GRIP, YELLOW 18-10 AWG RoHS: Compliant | 1 |
|
$0.0400 / $0.1500 | Buy Now |
DISTI #
AMP2299508-1
|
Heilind Electronics | CPGI-WC-WNG-YW-BULK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CPGI-WC-WNG-YW-BULK RoHS: Compliant | 0 |
|
$0.0367 / $0.0768 | Buy Now |
DISTI #
2299508-1
|
TME | Quick splice, Twist Splice, 18AWG÷10AWG, screwed, yellow, 600V Min Qty: 10 | 130 |
|
$0.0278 / $0.0820 | Buy Now |
DISTI #
AMP2299508-1
|
Interstate Connecting Components | CPGI-WC-WNG-YW-BULK | 0 |
|
Buy Now | |
|
Master Electronics | CPGI-WC-WNG-YW-BULK RoHS: Compliant | 0 |
|
$0.0367 / $0.0768 | Buy Now |
Part Details for 2299508-1
2299508-1 CAD Models
2299508-1 Part Data Attributes
|
2299508-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2299508-1
TE Connectivity
SPLICE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 10 AWG |