Part Details for 2299534 by Phoenix Contact
Overview of 2299534 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2299534
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2299534-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 19.69' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.9500 | Buy Now |
DISTI #
651-2299534
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 34/EZ-DR/6 00/KONFEK RoHS: Compliant | 0 |
|
$141.6300 / $145.9200 | Order Now |
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 34-position), connection 2: IDC/FLK socket strip (1x 34-position), cable length: 6 m RoHS: Compliant | 0 |
|
$119.8800 / $154.5900 | Buy Now |
DISTI #
000000000001075079
|
Sager | Ribbon Cables / IDC Cables FLK 34/EZ-DR/6 00/KONFEK Min Qty: 1 | 0 |
|
$147.8100 / $165.5400 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 960 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 34-position), connection 2: IDC/FLK socket strip (1x 34-position), cable length: 6 m RoHS: Compliant | 0 |
|
$119.8800 / $154.5900 | Buy Now |
Part Details for 2299534
2299534 CAD Models
2299534 Part Data Attributes
|
2299534
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2299534
Phoenix Contact
FLK 34/EZ-DR/600/KONFEK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; DIN; EAC; IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | IDC/FLK socket | |
Connector Side2 | IDC/FLK socket | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | YES | |
Diameter | 8.7 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 6 mm | |
MIL Conformance | NO | |
Number of Conductors | 34 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 25 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |