Part Details for 2299660 by Phoenix Contact
Overview of 2299660 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2299660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X6273
|
Newark | Plc-V8L/Flk14/Out |Phoenix Contact 2299660 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5235-ND
|
DigiKey | DIN ADAPTER 14POS ML HEADER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$62.8400 / $77.5800 | Buy Now |
DISTI #
651-2299660
|
Mouser Electronics | Relay Sockets & Hardware PLC-V8L/FLK14/OUT RoHS: Compliant | 2 |
|
$62.8400 / $77.1000 | Buy Now |
|
Onlinecomponents.com | V8 adapter for 8 x PLC-INTERFACE (14 mm) - controller: PLC system cabling of output cards - connection 1: Screw connection 1x - connection 2: IDC/FLK pin strip 1x 14-position - connection 3: Plug connection (Can be snapped onto 8x PLC-INTERFACE terminals) - number of channels: 8 - control logic: positive switching RoHS: Compliant |
8 In Stock |
|
$61.2500 / $77.5700 | Buy Now |
DISTI #
2299660
|
TTI | Relay Sockets & Hardware PLC-V8L/FLK14/OUT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$61.5900 / $68.0000 | Buy Now |
DISTI #
000000000001075087
|
Sager | Relay Sockets & Hardware PLC-V8L/FLK14/OUT Min Qty: 1 | 0 |
|
$78.5600 / $87.9900 | Buy Now |
|
Dynamic Solutions GmbH | System connection | 1600 |
|
RFQ | |
DISTI #
3293492
|
Farnell | ADAPTER, 8XPLC-INTERFACE, O/P CARD, 24V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$61.2728 | Buy Now |
|
Master Electronics | V8 adapter for 8 x PLC-INTERFACE (14 mm) - controller: PLC system cabling of output cards - connection 1: Screw connection 1x - connection 2: IDC/FLK pin strip 1x 14-position - connection 3: Plug connection (Can be snapped onto 8x PLC-INTERFACE terminals) - number of channels: 8 - control logic: positive switching RoHS: Compliant |
8 In Stock |
|
$61.2500 / $77.5700 | Buy Now |
|
Neutron USA | V8 adapter for 8 x PLC-INTERFACE (14 mm), Screw, Plug, IDC 14pos, PLC-V8L/FLK14/OUT | 11 |
|
$227.5100 | Buy Now |
Part Details for 2299660
2299660 CAD Models
2299660 Part Data Attributes
|
2299660
Phoenix Contact
Buy Now
|
Compare Parts:
2299660
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |