-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COVER,DUST,RCPT,RED,CHAMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7656
|
Newark | I/O Connectors Dust Cover 50P Red |Amp Te Connectivity 229969-1 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2275 |
|
$0.3370 | Buy Now |
DISTI #
90F4075
|
Newark | Dust Cover, Thermoplastic, Accessory Type:Dust Cover, For Use With:50 Position Champ Receptacle Connectors, Connector Body Material:Thermoplastic Body, Product Range:-, Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 229969-1 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3500 / $0.7240 | Buy Now |
DISTI #
A24287-ND
|
DigiKey | COVER DUST RCPT CHAMP PKG 50 POS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6011 In Stock |
|
$0.2814 / $0.5800 | Buy Now |
DISTI #
229969-1
|
Avnet Americas | Connector Accessories 50 POS Receptacle Dust Cover - Bulk (Alt: 229969-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2836 / $0.3106 | Buy Now |
DISTI #
571-2299691
|
Mouser Electronics | I/O Connectors DUST COVER 50P Red RoHS: Compliant | 1495 |
|
$0.3170 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 900 Container: Bulk | 0Bulk |
|
$0.2650 | Buy Now |
|
Bisco Industries | 99 |
|
Buy Now | ||
DISTI #
AMP229969-1
|
Heilind Electronics | COVERDUSTRCPTREDCHAMP | Americas - 5148 in Stock2700 On Order |
|
$0.3360 / $0.4247 | Buy Now |
|
Onlinecomponents.com | COVER,DUST,RCPT,RED,CHAMP RoHS: Compliant |
2275 Partner Stock |
|
$0.2703 / $0.4416 | Buy Now |
|
Bristol Electronics | 901 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
229969-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
229969-1
TE Connectivity
COVER,DUST,RCPT,RED,CHAMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Used With | RECEPTACLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |