-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC5429
|
Newark | I/O Conn, Zqsfp+, Rcpt, 228Pos, Pressfit, Connector Type:Zqsfp+ Cage & Connector, No. Of Contacts:6 X 38 Contacts, Port Configuration:2 X 3 (Stacked), Heat Sink:With Heat Sink, Light Pipes:Without Light Pipe, Product Range:- Rohs Compliant: Yes |Te Connectivity 2299924-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$26.5000 | Buy Now |
DISTI #
A125169-ND
|
DigiKey | CONN ZQSFP+ RCP 2X3 HSNK 228P RA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
4 In Stock |
|
$66.2400 | Buy Now |
DISTI #
2299924-3
|
Avnet Americas | - Trays (Alt: 2299924-3) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Container: Tray | 0 |
|
$84.6592 / $101.8780 | Buy Now |
DISTI #
62AC5429
|
Avnet Americas | - Bulk (Alt: 62AC5429) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 9 Partner Stock |
|
$112.6700 / $140.2800 | Buy Now |
DISTI #
571-2299924-3
|
Mouser Electronics | I/O Connectors ZQSFP+ ASSY 2X3 HS without LP RoHS: Compliant | 3 |
|
$86.2300 / $89.6900 | Buy Now |
DISTI #
73775340
|
RS | ZQSFP plus STACKED REC ASSEMBLY 2X3, HS, QSFP, QSFP plus and zQSPF plus | TE Connectivity 2299924-3 Min Qty: 9 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$139.5400 | RFQ |
|
Future Electronics | ZQSFP+ STACKED REC ASSEMBLY 2X3, HS RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$93.4900 / $95.0300 | Buy Now |
|
Future Electronics | ZQSFP+ STACKED REC ASSEMBLY 2X3, HS RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$93.4900 / $95.0300 | Buy Now |
DISTI #
AMP2299924-3
|
Heilind Electronics | ZQSFP+ STACKED REC ASSEMBLY 2X3, HS | Americas - 0 in Stock |
|
$105.5075 / $108.7047 | Buy Now |
|
Onlinecomponents.com | ZQSFP+ STACKED REC ASSEMBLY 2X3, HS RoHS: Compliant | 0 |
|
$93.4900 / $107.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2299924-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2299924-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Finish Thickness | 0.76 | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |