-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6769
|
Newark | I/O Conn Zqsfp+ Assy 2X1,hs Without Upper Hsorlp |Amp Te Connectivity 2299940-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 264 |
|
$38.8400 / $48.2100 | Buy Now |
DISTI #
62AC5434
|
Newark | I/O Conn, Zqsfp+, Rcpt, 76Pos, Pressfit, Connector Type:Zqsfp+ Cage & Connector, No. Of Contacts:2 X 38 Contacts, Port Configuration:2 X 1 (Stacked), Heat Sink:With Heat Sink, Light Pipes:Without Light Pipe, Product Range:- Rohs Compliant: Yes |Te Connectivity 2299940-4 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5800 / $45.4400 | Buy Now |
DISTI #
A125162-ND
|
DigiKey | CONN ZQSFP+ RCPT CAGE 2X1 76P RA Min Qty: 1 Lead time: 14 Weeks Container: Tray |
249 In Stock |
|
$36.5409 / $51.5400 | Buy Now |
DISTI #
2299940-4
|
Avnet Americas | - Trays (Alt: 2299940-4) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 11 Weeks, 3 Days Container: Tray | 0 |
|
$31.8593 / $38.3391 | Buy Now |
DISTI #
571-2299940-4
|
Mouser Electronics | I/O Connectors ZQSFP+ ASSY 2X1,HS Without Upper HSorLP RoHS: Compliant | 54 |
|
$36.2600 / $46.3600 | Buy Now |
|
Future Electronics | ZQSFP+ STACKED REC ASSEMBLY 2X1,HS RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$37.3500 | Buy Now |
DISTI #
AMP2299940-4
|
Heilind Electronics | ZQSFP+ STACKED REC ASSEMBLY 2X | Americas - 0 in Stock |
|
$39.7050 / $40.2976 | Buy Now |
|
Onlinecomponents.com | ZQSFP+ STACKED REC ASSEMBLY 2X1,HS RoHS: Compliant |
264 Partner Stock |
|
$35.7200 / $50.6900 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | 43 |
|
$46.4128 / $58.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2299940-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2299940-4
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Finish Thickness | 0.76 | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |