Part Details for 2299946 (ALTERNATE: 2299946) by RS Pro
Overview of 2299946 (ALTERNATE: 2299946) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2299946 (ALTERNATE: 2299946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73029045
|
RS | HDMI 2 Ports to VGA Video Converter 4K x 2K, 1280 x 1024 Resolution | RS PRO 2299946 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$21.0100 / $26.2700 | Buy Now |