-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7606
|
Newark | Transformer, Isolation, 88V Ct, 12Va, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 44V, Power Rating:12Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:130Ma Rohs Compliant: Yes |Hammond 229B88 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$13.2900 / $17.9800 | Buy Now |
DISTI #
HM4863-ND
|
DigiKey | PWR XFMR SEMI-TORO 12VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7891 / $17.3900 | Buy Now |
DISTI #
546-229B88
|
Mouser Electronics | Power Transformers Transformer, PCB mount, low profile, 12VA, 88V C.T. @ 130ma, 44V @ 260ma RoHS: Compliant | 5 |
|
$12.7800 / $17.2900 | Buy Now |
DISTI #
71814165
|
RS | Transformer, low volt, low profile, PC mt, 115/230V pri, 88V@130mA,44V@260mA,12V | Hammond Manufacturing 229B88 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5900 / $16.0400 | RFQ |
|
Onlinecomponents.com | transformer - power, low volt, pc mount RoHS: Compliant | 28 Factory Stock |
|
$12.6600 / $17.7700 | Buy Now |
|
Powell Electronics | transformer - power, low volt, Min Qty: 1 | 17 |
|
$12.6600 / $14.4700 | Buy Now |
|
Master Electronics | transformer - power, low volt, pc mount RoHS: Compliant | 28 Factory Stock |
|
$12.6600 / $17.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
229B88
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
229B88
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 27.178 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1750 V | |
Length | 63.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.26 A | |
Output Voltage 1 | 44 V | |
Output Voltage 2 | 44 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 50.8 mm |