-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7640
|
Newark | Bobbins Transformer, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 12V, Power Rating:24Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:2A, Isolation Voltage:1.75Kv Rohs Compliant: Yes |Hammond 229C24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$18.9600 / $25.6400 | Buy Now |
DISTI #
HM4868-ND
|
DigiKey | PWR XFMR SEMI-TORO 24VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$18.2305 / $24.7900 | Buy Now |
DISTI #
546-229C24
|
Mouser Electronics | Power Transformers Transformer, PCB mount, low profile, 24VA, 24V C.T. @ 1A, 12V @ 2A RoHS: Compliant | 5 |
|
$18.2300 / $24.6600 | Buy Now |
DISTI #
70600489
|
RS | Transformer, power, chas mt, 115/230V 24VA 50/60HZ | Hammond Manufacturing 229C24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5000 / $24.7100 | RFQ |
|
Onlinecomponents.com | transformer - power, low volt, pc mount RoHS: Compliant | 24 Factory Stock |
|
$17.1500 / $24.0600 | Buy Now |
|
Powell Electronics | transformer - power, low volt, Min Qty: 1 | 14 |
|
$18.0500 / $20.6300 | Buy Now |
|
Master Electronics | transformer - power, low volt, pc mount RoHS: Compliant | 24 Factory Stock |
|
$17.1500 / $24.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
229C24
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
229C24
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 31.75 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1750 V | |
Length | 72.898 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 57.15 mm |