Part Details for 229C30 by Hammond Manufacturing
Overview of 229C30 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 229C30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7627
|
Newark | Bobbins Transformer, Pcb Transformer Type:Split Bobbin, Secondary Voltages:15V, 30V, Power Rating:24Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:800Ma, Isolation Voltage:1.75Kv Rohs Compliant: Yes |Hammond 229C30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$17.1900 / $22.9900 | Buy Now |
DISTI #
HM4869-ND
|
DigiKey | PWR XFMR SEMI-TORO 24VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
41 In Stock |
|
$16.5388 / $22.4900 | Buy Now |
DISTI #
546-229C30
|
Mouser Electronics | Power Transformers Transformer, PCB mount, low profile, 24VA, 30V C.T. @ 800ma, 15V @ 1.6A RoHS: Compliant | 7 |
|
$16.5300 / $22.0100 | Buy Now |
DISTI #
70180879
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 15/30VAC, PCB | Hammond Manufacturing 229C30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$20.0200 / $22.4900 | Buy Now |
|
Onlinecomponents.com | transformer - power, low volt, pc mount RoHS: Compliant | 133 Factory Stock |
|
$16.3800 / $22.9800 | Buy Now |
|
Powell Electronics | transformer - power, low volt, Min Qty: 1 | 80 |
|
$16.3800 / $18.7100 | Buy Now |
|
Master Electronics | transformer - power, low volt, pc mount RoHS: Compliant | 133 Factory Stock |
|
$16.3800 / $22.9800 | Buy Now |
Part Details for 229C30
229C30 CAD Models
229C30 Part Data Attributes:
|
229C30
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
229C30
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 31.75 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1750 V | |
Length | 72.898 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.6 A | |
Output Voltage 1 | 15 V | |
Output Voltage 2 | 15 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 57.15 mm |
Alternate Parts for 229C30
This table gives cross-reference parts and alternative options found for 229C30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 229C30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF24-30 | Split Bobbin Power Transformer | Tamura Corporation of America | 229C30 vs PF24-30 |