Part Details for 229D-2-22600-15 by Airpax
Overview of 229D-2-22600-15 by Airpax
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92260-000 | Renesas Electronics Corporation | 54FCT16374T | |
HA2-2600-2 | Renesas Electronics Corporation | 12MHz, High Input Impedance Operational Amplifiers | |
10145226-0040N13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch |