Part Details for 22L009 by Thomas & Betts
Overview of 22L009 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 22L009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37C4785
|
Newark | Insul Prc Wire Splice Cu 16-5 Awg |Abb Thomas & Betts 22L009 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 5-16AWG 11.68mm RoHS: Compliant |
630 In Stock |
|
$1.9900 / $2.2900 | Buy Now |
|
Master Electronics | Splice Terminal 5-16AWG 11.68mm RoHS: Compliant |
630 In Stock |
|
$1.9900 / $2.2900 | Buy Now |
Part Details for 22L009
22L009 CAD Models
22L009 Part Data Attributes
|
22L009
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
22L009
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 5 AWG |