There are no models available for this part yet.
Overview of 22L009H by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 22L009H by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77H3683
|
Newark | Insul Prc Dbl Splice Cu 16-5 Awg |Abb Thomas & Betts 22L009H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 | Buy Now | |
Onlinecomponents.com | Insulation Piercing Magnet Wire Double Splice - Wire Range #16 AWG to #5 AWG 72,000 Circular Mil Area to 132,000 Circular Mil Area - Copper Alloy - Tin Plated. RoHS: Compliant | 0 |
|
$3.7500 / $5.7000 | Buy Now | ||
Master Electronics | Insulation Piercing Magnet Wire Double Splice - Wire Range #16 AWG to #5 AWG 72,000 Circular Mil Area to 132,000 Circular Mil Area - Copper Alloy - Tin Plated. RoHS: Compliant | 0 |
|
$3.7500 / $5.7000 | Buy Now |
CAD Models for 22L009H by Thomas & Betts
Part Data Attributes for 22L009H by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
SPLICE TERMINAL
|
Wire Cross Section
|
85 mm2
|
Wire Gauge
|
5 AWG
|