Part Details for 22SM22-T by Honeywell Sensing and Control
Overview of 22SM22-T by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22SM22-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2189
|
Newark | Microswitch, Pin Plunger, Spdt, 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:30Vdc, Switch Case:Phenolicrohs Compliant: Yes |Honeywell 22SM22-T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8400 | Buy Now |
DISTI #
480-4141-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
279 In Stock |
|
$10.3250 / $13.5400 | Buy Now |
DISTI #
785-22SM22-T
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW,SPDT, 5 A 250 Vac RoHS: Compliant | 41 |
|
$10.3200 / $13.5400 | Buy Now |
DISTI #
71145839
|
RS | Subminiature Basics | Honeywell 22SM22-T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1800 / $14.5100 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
1300 On Order |
|
$9.9200 / $15.7500 | Buy Now |
DISTI #
22SM22-T
|
TTI | Basic / Snap Action Switches BASIC SW,SPDT, 5 A 250 Vac Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$11.1900 / $20.4400 | Buy Now |
DISTI #
C1S315200812727
|
Chip1Stop | Snap Action Switch RoHS: Compliant | 21 |
|
$11.7000 / $13.4880 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
1300 On Order |
|
$9.9200 / $15.7500 | Buy Now |
Part Details for 22SM22-T
22SM22-T CAD Models
22SM22-T Part Data Attributes
|
22SM22-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
22SM22-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.63mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.63 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 121 °C | |
Pre-Travel-Max | 0.51 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for 22SM22-T
This table gives cross-reference parts and alternative options found for 22SM22-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22SM22-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISM33-H2 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 1.02mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 22SM22-T vs ISM33-H2 |
11SM8849-H58 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.63mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 22SM22-T vs 11SM8849-H58 |
11SM601-H4 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.64mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | 22SM22-T vs 11SM601-H4 |