Part Details for 22AC1-D8 by Honeywell Sensing and Control
Overview of 22AC1-D8 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22AC1-D8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B6825
|
Newark | Door Switch, Rod Plunger, Spdt, 15A 250V, Microswitch Type:Miniature, Microswitch Actuator:Plunger, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:15A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Honeywell 22AC1-D8 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.3400 | Buy Now |
DISTI #
480-4139-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
194 In Stock |
|
$174.6098 / $202.1800 | Buy Now |
DISTI #
785-22AC1-D8
|
Mouser Electronics | Basic / Snap Action Switches "BASIC SWITCH-DOOR SWITCH, AC SERIES " RoHS: Compliant | 198 |
|
$174.0800 / $186.9200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Door Switches: AC Series, Single Pole Double Throw (SPDT), 15.1 A 125/250 Vac, 3 Position (Push-Momentary, Pull-Maintained), High Strength Thermoplastic Rod Actuator, Supplied with V3 Basic Switch, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination RoHS: Compliant |
200 On Order |
|
$163.7800 / $175.9100 | Buy Now |
DISTI #
49297142
|
Verical | Switch Safety Interlock N.O./N.C. SPDT Rod 15.1A 250VAC 250VDC 372.85VA Screw Mount Quick Connect Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$53.8750 / $57.5000 | Buy Now |
DISTI #
Honeywell 22AC1-D8
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Door Switches: AC Series, Single Pole Double Throw (SPDT), 15.1 A 125/250 Vac, 3 Position (Push-Momentary, Pull-Maintained), High Strength Thermoplastic Rod Actuator, Supplied with V3 Basic Switch, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination RoHS: Compliant |
200 On Order |
|
$163.7800 / $175.9100 | Buy Now |
Part Details for 22AC1-D8
22AC1-D8 CAD Models
22AC1-D8 Part Data Attributes:
|
22AC1-D8
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
22AC1-D8
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Rod Type Actuator, Panel Mount,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | ROD TYPE | |
Body Breadth | 12.7 mm | |
Body Height | 38.1 mm | |
Body Length or Diameter | 38.1 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact (DC) Max Rating R Load | A@VDC | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 82 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |