There are no models available for this part yet.
Overview of 22DILEM by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 22DILEM by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06WX4145
|
Newark | Contact Block, 2No/2Nc, Screw, Switch Terminals:Screw, No. Of Poles:4 Pole, Contact Current Max:10A, Contact Voltage Ac Max:690V, For Use With:Dilem Contactors, Contact Voltage Dc Max:220V, Product Range:- Rohs Compliant: Na |Eaton Moeller 22DILEM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$22.8300 / $34.0300 | Buy Now | |
DISTI #
22DILEM
|
TME | Auxiliary contacts, Series: DILEM, Leads: screw terminals, front Min Qty: 1 | 20 |
|
$17.3700 / $20.0400 | Buy Now |