Part Details for 22FP-122LLF by Gowanda Electronics Corporation
Overview of 22FP-122LLF by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22FP-122LLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-22FP-122LLFTR-ND
|
DigiKey | MOLDED AXIAL LEAD INDUCTOR Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8160 | Buy Now |
DISTI #
22FP-122LLF
|
Avnet Americas | MOLDED HIGH CURRENT AXIAL LEAD INDUCTOR - Bulk (Alt: 22FP-122LLF) RoHS: Compliant Min Qty: 162 Package Multiple: 162 Container: Bulk | 0 |
|
$1.4388 / $2.3870 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9500 / $2.8500 | Buy Now | |
DISTI #
22FP-122LLF
|
Avnet Americas | MOLDED HIGH CURRENT AXIAL LEAD INDUCTOR - Bulk (Alt: 22FP-122LLF) RoHS: Compliant Min Qty: 162 Package Multiple: 162 Container: Bulk | 0 |
|
$1.4388 / $2.3870 | Buy Now |
Part Details for 22FP-122LLF
22FP-122LLF CAD Models
22FP-122LLF Part Data Attributes:
|
22FP-122LLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
22FP-122LLF
Gowanda Electronics Corporation
General Purpose Inductor, 12uH, 15%, 1 Element,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.079 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.6426 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.46 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Rated Current-Max | 2.24 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 15% |