Part Details for 22MP01070 by Essentra Components
Overview of 22MP01070 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22MP01070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5117
|
Newark | Grommet, Nylon 6, 0.781", Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:0.625", Grommet Material:Nylon 6 (Polyamide 6), Mounting Hole Dia:0.781", Panel Thickness Max:0.062", Grommet Colour:Black, Product Range:- Rohs Compliant: Yes |Essentra Components 22MP01070 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 / $0.1110 | Buy Now |
DISTI #
145-22MP01070-ND
|
DigiKey | BUSHING 0.625" NYLON BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
994 In Stock |
|
$0.0372 / $0.1000 | Buy Now |
DISTI #
144-22MP01070
|
Mouser Electronics | Grommets & Bushings Snap Bushing, .781 Hole, .625 ID, .250 Thick, Black, HS Nylon, .062 Panel, .859 OD RoHS: Compliant | 0 |
|
$0.0680 / $0.2000 | Order Now |
DISTI #
72923645
|
RS | Miniature Insulating Bushing, .781" Hole Dia., .25" Panel Thickness, Black | Essentra Components 22MP01070 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0950 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0650 | Buy Now |
|
Onlinecomponents.com | Snap Fit Bushing - Panel Thickness Range 0.8 - 1.6 mm (0.031 - 0.062 in) - Approximate Cable Holding Diameter 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.0618 / $0.0955 | Buy Now |