Part Details for 22MP01070W by Essentra Components
Overview of 22MP01070W by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22MP01070W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5118
|
Newark | Grommet, Nylon 6, 0.781", White, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:0.625", Grommet Material:Nylon 6 (Polyamide 6), Mounting Hole Dia:0.781", Panel Thickness Max:0.062", Grommet Colour:White, Product Range:- Rohs Compliant: Yes |Essentra Components 22MP01070W RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 / $0.0940 | Buy Now |
DISTI #
145-22MP01070W-ND
|
DigiKey | BUSHING 0.625" NYLON WHITE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1990 In Stock |
|
$0.0409 / $0.1100 | Buy Now |
DISTI #
144-22MP01070W
|
Mouser Electronics | Grommets & Bushings Snap Bushing, .781 Hole, .625 ID, .250 Thick RoHS: Compliant | 0 |
|
$0.0610 / $0.1800 | Order Now |
DISTI #
72923646
|
RS | Miniature Insulating Bushing, .781" Hole Dia., .25" Panel Thickness, White | Essentra Components 22MP01070W RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0950 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0627 | Buy Now |
|
Onlinecomponents.com | Snap Fit Bushing - Panel Thickness Range 0.8 - 1.6 mm (0.031 - 0.062 in) - Approximate Cable Holding Diameter 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.0561 / $0.0963 | Buy Now |