There are no models available for this part yet.
Overview of 22MP03123 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 22MP03123 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ5123
|
Newark | Grommet, Nylon 6, 0.312", Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:0.187", Grommet Material:Nylon 6 (Polyamide 6), Mounting Hole Dia:0.312", Panel Thickness Max:0.062", Grommet Colour:Black, Product Range:- Rohs Compliant: Yes |Essentra Components 22MP03123 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.0340 | Buy Now | |
DISTI #
RPC6365-ND
|
DigiKey | SNAP FIT BUSHING: .187 IN (4.7 M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22922 In Stock |
|
$0.0586 / $0.1500 | Buy Now | |
DISTI #
144-22MP03123
|
Mouser Electronics | Grommets & Bushings Snap Bushing, .312 Hole, .187 ID, .312 Thick RoHS: Compliant | 986 |
|
$0.0390 / $0.1000 | Buy Now | |
DISTI #
72025682
|
RS | Snap Bushing, .312 Hole, .187 ID, .312 Thick | Essentra Components 22MP03123 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1440 / $0.1600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0390 | Buy Now | ||
Onlinecomponents.com | Snap Fit Bushing - Panel Thickness Range 0.8 - 1.6 mm (0.031 - 0.062 in) - Approximate Cable Holding Diameter 4.7 mm (0.187 in) RoHS: Compliant | 0 |
|
$0.0349 / $0.0599 | Buy Now |
CAD Models for 22MP03123 by Essentra Components
Part Data Attributes for 22MP03123 by Essentra Components
22MP03123
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
22MP03123Essentra ComponentsVS
-