Part Details for 22MP04374 by Essentra Components
Overview of 22MP04374 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22MP04374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5128
|
Newark | Grommet, Nylon 6, 0.437", Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:0.25", Grommet Material:Nylon 6 (Polyamide 6), Mounting Hole Dia:0.437", Panel Thickness Max:0.125", Grommet Colour:Black, Product Range:- Rohs Compliant: Yes |Essentra Components 22MP04374 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.0370 | Buy Now |
DISTI #
RPC6938-ND
|
DigiKey | SNAP FIT BUSHING: .270 IN (6.9 M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19884 In Stock |
|
$0.0610 / $0.1600 | Buy Now |
DISTI #
144-22MP04374
|
Mouser Electronics | Grommets & Bushings Snap Bushing, .437 Hole, .250 ID, .406 Thick, Black,HS Nylon,.125 Panel,.531 OD RoHS: Compliant | 0 |
|
$0.0670 / $0.1800 | Order Now |
DISTI #
72022074
|
RS | Snap Bushing, .437 Hole, .250 ID, .406 Thick | Essentra Components 22MP04374 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1620 / $0.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0427 | Buy Now |
|
Onlinecomponents.com | Snap Fit Bushing - Panel Thickness Range 0.8 - 3.2 mm (0.031 - 0.125 in) - Approximate Cable Holding Diameter 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.0383 / $0.0656 | Buy Now |