Part Details for 22MP04376 by Essentra Components
Overview of 22MP04376 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22MP04376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5132
|
Newark | Grommet, Nylon 6, 0.437", Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:0.243", Grommet Material:Nylon 6 (Polyamide 6), Mounting Hole Dia:0.437", Panel Thickness Max:0.125", Grommet Colour:Black, Product Range:- Rohs Compliant: Yes |Essentra Components 22MP04376 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.0370 | Buy Now |
DISTI #
RPC7249-ND
|
DigiKey | SNAP IN BUSHING, BLACK, HS NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4193 In Stock |
|
$0.0610 / $0.1600 | Buy Now |
DISTI #
144-22MP04376
|
Mouser Electronics | Grommets & Bushings Snap Bushing, .437 Hole, .243 ID, .406 Thick, Black,HS Nylon,.125 Panel,.531 OD RoHS: Compliant | 0 |
|
$0.0560 / $0.1800 | Order Now |
DISTI #
72083155
|
RS | Snap Bushing, .437 Hole, .243 ID, .406 Thick | Essentra Components 22MP04376 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0570 / $0.0630 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0427 | Buy Now |
|
Onlinecomponents.com | Snap Fit Bushing - Panel Thickness Range 0.8 - 3.2 mm (0.031 - 0.125 in) - Approximate Cable Holding Diameter 6.2 mm (0.243 in) RoHS: Compliant | 0 |
|
$0.0383 / $0.0656 | Buy Now |