Part Details for 22MP05625 by Essentra Components
Overview of 22MP05625 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22MP05625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5139
|
Newark | Grommet, Nylon 6, 0.562", Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:0.312", Grommet Material:Nylon 6 (Polyamide 6), Mounting Hole Dia:0.562", Panel Thickness Max:0.125", Grommet Colour:Black, Product Range:- Rohs Compliant: Yes |Essentra Components 22MP05625 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0700 / $0.0780 | Buy Now |
DISTI #
RPC7245-ND
|
DigiKey | SNAP IN BUSHING, BLACK, HS NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1574 In Stock |
|
$0.0758 / $0.1900 | Buy Now |
DISTI #
144-22MP05625
|
Mouser Electronics | Grommets & Bushings Snap Bushing, .562 Hole, .312 ID, .413 Thick RoHS: Compliant | 0 |
|
$0.0520 / $0.1400 | Order Now |
DISTI #
72083158
|
RS | Snap Bushing, .562 Hole, .312 ID, .413 Thick | Essentra Components 22MP05625 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1460 / $0.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0518 | Buy Now |
|
Onlinecomponents.com | Snap Fit Bushing - Panel Thickness Range 0.8 - 3.2 mm (0.031 - 0.125 in) - Approximate Cable Holding Diameter 7.9 mm (0.312 in) RoHS: Compliant | 0 |
|
$0.0464 / $0.0795 | Buy Now |