There are no models available for this part yet.
Overview of 22MP08110W by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 22MP08110W by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ5164
|
Newark | Grommet, Nylon 6, 0.812", White, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:0.625", Grommet Material:Nylon 6 (Polyamide 6), Mounting Hole Dia:0.812", Panel Thickness Max:0.125", Grommet Colour:White, Product Range:- Rohs Compliant: Yes |Essentra Components 22MP08110W RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 / $0.1240 | Buy Now | |
DISTI #
145-22MP08110W-ND
|
DigiKey | BUSHING 0.625" NYLON WHITE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1999 In Stock |
|
$0.1051 / $0.2600 | Buy Now | |
DISTI #
144-22MP08110W
|
Mouser Electronics | Grommets & Bushings Snap Bushing, .812 Hole, .625 ID, .406 Thick RoHS: Compliant | 900 |
|
$0.0690 / $0.1600 | Buy Now | |
DISTI #
72083163
|
RS | Snap Bushing, .812 Hole, .625 ID, .406 Thick | Essentra Components 22MP08110W RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1070 / $0.1180 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0822 | Buy Now | ||
Onlinecomponents.com | Snap Fit Bushing - Panel Thickness Range 0.8 - 3.2 mm (0.031 - 0.125 in) - Approximate Cable Holding Diameter 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.0707 / $0.0994 | Buy Now |