There are no models available for this part yet.
Overview of 22MP08707W by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 22MP08707W by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ5168
|
Newark | Grommet, Nylon 6, 0.875", White, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:0.437", Grommet Material:Nylon 6 (Polyamide 6), Mounting Hole Dia:0.875", Panel Thickness Max:0.125", Grommet Colour:White, Product Range:- Rohs Compliant: Yes |Essentra Components 22MP08707W RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 / $0.1670 | Buy Now | |
DISTI #
145-22MP08707W-ND
|
DigiKey | BUSHING 0.437" NYLON WHITE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.1892 / $0.3300 | Buy Now | |
DISTI #
144-22MP08707W
|
Mouser Electronics | Grommets & Bushings Snap Bushing, .875 Hole, .437 ID, .453 Thick RoHS: Compliant | 0 |
|
$0.1580 / $0.3300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1111 | Buy Now | ||
Onlinecomponents.com | Snap Fit Bushing - Panel Thickness Range 0.8 - 3.2 mm (0.031 - 0.125 in) - Approximate Cable Holding Diameter 11.1 mm (0.437 in) RoHS: Compliant | 0 |
|
$0.0895 / $0.1708 | Buy Now |