Part Details for 22MP08708W by Essentra Components
Overview of 22MP08708W by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22MP08708W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5170
|
Newark | Grommet, Nylon 6, 0.875", White, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:0.5", Grommet Material:Nylon 6 (Polyamide 6), Mounting Hole Dia:0.875", Panel Thickness Max:0.125", Grommet Colour:White, Product Range:- Rohs Compliant: Yes |Essentra Components 22MP08708W RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1520 | Buy Now |
DISTI #
145-22MP08708W-ND
|
DigiKey | BUSHING 0.500" NYLON WHITE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.1586 / $0.3300 | Buy Now |
DISTI #
144-22MP08708W
|
Mouser Electronics | Grommets & Bushings Snap Bushing, .875 Hole, .500 ID, .453 Thick RoHS: Compliant | 0 |
|
$0.1580 / $0.3300 | Order Now |
DISTI #
72083164
|
RS | Snap Bushing, .875 Hole, .500 ID, .453 Thick | Essentra Components 22MP08708W RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 / $0.1490 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1010 | Buy Now |
|
Onlinecomponents.com | Snap Fit Bushing - Panel Thickness Range 0.8 - 3.2 mm (0.031 - 0.125 in) - Approximate Cable Holding Diameter 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.0783 / $0.1456 | Buy Now |