Part Details for 22MP10914 by Essentra Components
Overview of 22MP10914 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22MP10914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5179
|
Newark | Grommet, Nylon 6, 1.093", Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:0.875", Grommet Material:Nylon 6 (Polyamide 6), Mounting Hole Dia:1.093", Panel Thickness Max:0.125", Grommet Colour:Black, Product Range:- Rohs Compliant: Yes |Essentra Components 22MP10914 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 980 |
|
$0.0930 | Buy Now |
DISTI #
RPC6362-ND
|
DigiKey | SNAP FIT BUSHING: .875 IN (22.2 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7844 In Stock |
|
$0.1954 / $0.4500 | Buy Now |
DISTI #
144-22MP10914
|
Mouser Electronics | Grommets & Bushings Snap Bushing, 1.093 Hole, .875 ID, .453 Thick, Black,HS Nylon,.125 Panel,1.218 OD RoHS: Compliant | 0 |
|
$0.1700 / $0.4400 | Order Now |
DISTI #
72022080
|
RS | Snap Bushing, 1.093 Hole, .875 ID, .453 Thick | Essentra Components 22MP10914 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1810 / $0.1970 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1467 | Buy Now |
|
Onlinecomponents.com | Snap Fit Bushing - Panel Thickness Range 0.8 - 3.2 mm (0.031 - 0.125 in) - Approximate Cable Holding Diameter 22.2 mm (0.875 in) RoHS: Compliant | 0 |
|
$0.1201 / $0.1870 | Buy Now |
DISTI #
78952657
|
Verical | 22MP10914 Min Qty: 538 Package Multiple: 1 | Americas - 980 |
|
$0.1405 | Buy Now |