Part Details for 22MP12515W by Essentra Components
Overview of 22MP12515W by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22MP12515W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5185
|
Newark | Grommet, Nylon 6, 1.25", White, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:0.937", Grommet Material:Nylon 6 (Polyamide 6), Mounting Hole Dia:1.25", Panel Thickness Max:0.125", Grommet Colour:White, Product Range:- Rohs Compliant: Yes |Essentra Components 22MP12515W RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2170 / $0.2680 | Buy Now |
DISTI #
145-22MP12515W-ND
|
DigiKey | BUSHING 0.937" NYLON WHITE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1978 In Stock |
|
$0.1796 / $0.4400 | Buy Now |
DISTI #
144-22MP12515W
|
Mouser Electronics | Grommets & Bushings Snap Bushing, 1.250 Hole, .937 ID, .453 Thick RoHS: Compliant | 0 |
|
$0.1310 / $0.2600 | Order Now |
DISTI #
72083170
|
RS | Snap Bushing, 1.250 Hole, .937 ID, .453 Thick | Essentra Components 22MP12515W RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4700 / $0.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.1786 | Buy Now |
|
Onlinecomponents.com | Snap Fit Bushing - Panel Thickness Range 0.8 - 3.2 mm (0.031 - 0.125 in) - Approximate Cable Holding Diameter 23.8 mm (0.937 in) RoHS: Compliant | 0 |
|
$0.1441 / $0.2745 | Buy Now |