-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4109
|
Newark | Inductor, 1Mh, 10%, 0.17A, Rad, Product Range:2200R Series, Inductance:1Mh, Rms Current (Irms):170Ma, Saturation Current (Isat):-, Dc Resistance Max:3.63Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 22R105C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6100 / $0.7040 | Buy Now |
DISTI #
811-1307-ND
|
DigiKey | FIXED IND 1MH 170MA 3.63 OHM TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1512 In Stock |
|
$0.4500 / $0.5900 | Buy Now |
DISTI #
E54:1762_00014468
|
Arrow Electronics | Inductor General Purpose Wirewound 1mH 10% 1KHz 120Q-Factor 170mA 3.63Ohm DCR RDL Bag Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Date Code: 2329 | Europe - 4600 |
|
$0.4364 / $0.4783 | Buy Now |
DISTI #
V36:1790_15126324
|
Arrow Electronics | Inductor General Purpose Wirewound 1mH 10% 1KHz 120Q-Factor 170mA 3.63Ohm DCR RDL Bag Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2322 | Americas - 54 |
|
$0.4294 / $0.5052 | Buy Now |
|
Future Electronics | 2200R Series 1 mH ±10 % 0.17 A Unshielded Through Hole Radial Lead Inductor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.4400 / $0.5100 | Buy Now |
DISTI #
000000000001465384
|
Sager | Power Inductors - Leaded 1K UH 10% Min Qty: 1 | 0 |
|
$0.4848 / $0.5454 | Buy Now |
DISTI #
1077036
|
element14 Asia-Pacific | INDUCTOR, 1.0MH, 170MA, 1.8MHZ RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5286 / $0.6356 | Buy Now |
DISTI #
1077036
|
Farnell | INDUCTOR, 1.0MH, 170MA, 1.8MHZ RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.4827 / $0.6796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22R105C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
22R105C
Murata Power Solutions
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
DC Resistance | 3.63 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Spacing | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 6.5 mm | |
Package Height | 8.5 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Package Width | 6.5 mm | |
Packing Method | BULK | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 2.1 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 22R105C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22R105C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22R105C | General Purpose Inductor, 1000uH, 10%, 1 Element, RADIAL LEADED | Murata Manufacturing Co Ltd | 22R105C vs 22R105C |