Part Details for 22R106 by Thomas & Betts
Overview of 22R106 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for 22R106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H3688
|
Newark | Ring Term Cu 24-15 Awg No6 Bolt |Abb Thomas & Betts 22R106 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | Insulation Piercing Magnet Wire Ring Terminal - Stud Size 10 - Wire Range #16 AWG to #12 AWG 2,580 Circular Mil Area to 12,330 Circular Mil Area - Copper Alloy - Tin Plated. RoHS: Compliant | 0 |
|
$1.1900 / $1.7300 | Buy Now |
|
Master Electronics | Insulation Piercing Magnet Wire Ring Terminal - Stud Size 10 - Wire Range #16 AWG to #12 AWG 2,580 Circular Mil Area to 12,330 Circular Mil Area - Copper Alloy - Tin Plated. RoHS: Compliant | 0 |
|
$1.1900 / $1.7300 | Buy Now |
Part Details for 22R106
22R106 CAD Models
22R106 Part Data Attributes
|
22R106
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
22R106
Thomas & Betts
Ring Terminal, 8mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 12 AWG |